Telemecanique Sensors Pressure Sensor, 20bar Min, 250bar Max, Analogue + discrete Output, Differential Reading
- RS Stock No.:
- 221-0127
- Mfr. Part No.:
- XMLR250M1N75
- Manufacturer:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 221-0127
- Mfr. Part No.:
- XMLR250M1N75
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Schneider Electric OsiSense XMLR Pressure Sensors, with high precision and effective operation makes them suitable for use within various industrial applications that need pressure/vacuum display, control and regulation. These compact pressure sensors are easy and flexible to mount, reducing time and effort needed to install. Particularly suitable for: Injection Machines, Pneumatic systems, Pumping and fresh water treatment etc.
Operating temperature ranges between -20 to 80 °C
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 20bar |
Maximum Pressure Reading | 250bar |
Accuracy | = 1 % |
Output Type | Analogue + discrete |
Media Measured | Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid |
Process Connection | G1/4 |
Supply Voltage | 24 V dc |
IP Rating | IP65, IP67 |