- RS Stock No.:
- 175-5034
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 175-5034
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The IPSU-M12 series is suitable for use in a wide range of industrial applications. The probe uses a piezo-resistive ceramic sensor, giving excellent media compatibility within a stainless steel housing The electronics incorporate a microprocessor based amplifier, requiring no adjusting and giving stable electronics, especially for industrial applications... Each device is temperature compensated, calibrated and supplied with a traceable serial number and calibration data*. Mating cable and plug assemblies are available.
Piezo-resistive thick film ceramic sensor
Stainless steel body
Accuracy <±0.25% FS BFSL
0-5V or 4-20mA outputs
Pressure ranges from -1 to 400 bar
M12 4-pin connector
Stainless steel body
Accuracy <±0.25% FS BFSL
0-5V or 4-20mA outputs
Pressure ranges from -1 to 400 bar
M12 4-pin connector
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0psi |
Maximum Pressure Reading | 15psi |
Accuracy | ±0.25 % |
Output Type | Analogue |
Process Connection | NPT 1/4 |
Electrical Connection | M12 Connector |
Analogue Output | 4 → 20 mA |
Maximum Current | 20 mA |
Series | IPSU |
Supply Voltage | 9 → 32 V dc |
Housing Material | Stainless Steel |
Maximum Operating Temperature | +80°C |
IP Rating | IP67 |
Minimum Operating Temperature | -20°C |
Mounting Type | Threaded |