Siemens QBM Series Pressure Sensor, 1Pa Min, 2500Pa Max, Analogue Output, Relative Reading
- RS Stock No.:
- 632-522
- Mfr. Part No.:
- QBM3700-25/MO / S55720-S486
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
PHP21,855.09
(exc. VAT)
PHP24,477.70
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,855.09 |
*price indicative
- RS Stock No.:
- 632-522
- Mfr. Part No.:
- QBM3700-25/MO / S55720-S486
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 1Pa | |
| Maximum Pressure Reading | 2500Pa | |
| Accuracy | 0.005 | |
| Output Type | Analogue | |
| Series | QBM | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 1Pa | ||
Maximum Pressure Reading 2500Pa | ||
Accuracy 0.005 | ||
Output Type Analogue | ||
Series QBM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens QBM3700 Modbus air pressure sensor with I/O extension comes with one sensor element and with different pressure ranges for power and communication. This QBM3700 air pressure sensor with I/O extension is designed for Modbus RTU communication networks. The QBM3700 sensor offers easy installation and less plant wiring with HVAC industry wide proven sensor technology.
Modbus RTU communication interface
Decentralized node provides simple installation and less wiring
DIP switches for addressing and Modbus line termination
Available with a differential pressure sensor element
Decentralized node provides simple installation and less wiring
DIP switches for addressing and Modbus line termination
Available with a differential pressure sensor element
Related links
- Siemens QBM Series Pressure Sensor 500Pa Max Relative Reading
- Siemens QBM Series Pressure Sensor 1250Pa Max Relative Reading
- Siemens QBM Series Pressure Sensor 2500Pa Max Differential Reading
- Siemens QBM Series Pressure Sensor 2500Pa Max Differential Reading
- Siemens QBM Series Pressure Sensor 500Pa Max, Differential Reading
- Siemens QBM Series Pressure Sensor 300Pa Max Differential Reading
- Siemens QBM Series Pressure Sensor 100Pa Max Differential Reading
- Siemens QBM Series Pressure Sensor 100Pa Max Differential Reading
