ifm electronic PS3 Series Pressure Sensor, 0bar Min, 1bar Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-679
- Mfr. Part No.:
- PS3617
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
PHP48,036.93
(exc. VAT)
PHP53,801.36
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,036.93 |
*price indicative
- RS Stock No.:
- 596-679
- Mfr. Part No.:
- PS3617
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | 1 % | |
| Output Type | 4 - 20 mA | |
| Series | PS3 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy 1 % | ||
Output Type 4 - 20 mA | ||
Series PS3 | ||
- COO (Country of Origin):
- DE
The ifm electronic hydrostatic submersible pressure transmitter is engineered for reliable measurement in demanding conditions, specifically for liquids. Designed with a capillary tube for pressure compensation, it excels in industrial applications requiring precise pressure readings. The transmitter operates within a robust measuring range of 0 to 1 bar and features a single analogue output, making it an ideal choice for various monitoring needs. With a temperature tolerance of -10 to 50 °C and a durable stainless steel housing, this device meets stringent protection standards, ensuring consistent performance in challenging environments. Its IP68 rating and exceptional burst pressure capability further enhance its suitability for submerged applications, promising longevity and reliability.
Offers a reliable measuring range of 0 to 1 bar for diverse industrial applications
Single analogue output provides easy integration into existing measurement systems
Operates within a temperature range of -10 to 50 °C, ensuring versatility
Sturdy stainless steel housing (316Ti/1.4571) guarantees durability in harsh conditions
Single analogue output provides easy integration into existing measurement systems
Operates within a temperature range of -10 to 50 °C, ensuring versatility
Sturdy stainless steel housing (316Ti/1.4571) guarantees durability in harsh conditions
Related links
- ifm electronic PS3 Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PS3 Series Pressure Sensor 0.25bar Max Relative Reading
- ifm electronic PS3 Series Pressure Sensor 0.6bar Max Relative Reading
- ifm electronic PS4 Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 1.6bar Max Relative Reading
- ifm electronic PT0 Series Pressure Transmitter 1bar Max Absolute Reading
- ifm electronic PI2 Series Pressure Sensor 4bar Max PNP/NPN Output Vaccum Reading
- WIKA A-10 Series Pressure Sensor 1bar Max Gauge Reading
