ifm electronic PE2 Series Pressure Sensor, 0bar Min, 100bar Max, 0 - 10 v, 4 - 20 mA, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 596-661
- Mfr. Part No.:
- PE2092
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
PHP37,075.95
(exc. VAT)
PHP41,525.06
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,075.95 |
*price indicative
- RS Stock No.:
- 596-661
- Mfr. Part No.:
- PE2092
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 100bar | |
| Accuracy | ± 0.4 % | |
| Output Type | 0 - 10 v, 4 - 20 mA, PNP/NPN | |
| Series | PE2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 100bar | ||
Accuracy ± 0.4 % | ||
Output Type 0 - 10 v, 4 - 20 mA, PNP/NPN | ||
Series PE2 | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is engineered for precision in industrial applications, providing reliable measurements of pressure ranging from 0 to 100 bar. Equipped with a vibrant alphanumeric display and integrated indicators, it offers users clear visibility of pressure values and operational status. Ideal for monitoring both liquids and gases, this sensor includes gold-plated contacts for enhanced durability and performance. With programmable options for output signals and a robust protection rating of IP 65 and IP 67, it ensures consistent operation even in demanding environments. The device's compact design, featuring a cylindrical stainless steel housing, makes installation straightforward, while its wide measuring range supports various process requirements.
Measuring range from 0 to 100 bar, ensuring adaptability to different pressure applications
4-digit alphanumeric display for clear reading of pressure values
Two digital outputs and one analogue output, configurable for flexible integration
Gold-plated contacts improve reliability and longevity of the sensor
4-digit alphanumeric display for clear reading of pressure values
Two digital outputs and one analogue output, configurable for flexible integration
Gold-plated contacts improve reliability and longevity of the sensor
Related links
- ifm electronic PE2 Series Pressure Sensor 25bar Max 4 - 20 mA Relative Reading
- ifm electronic PE2 Series Pressure Sensor 1bar Max 4 - 20 mA Relative Reading
- ifm electronic PE2 Series Pressure Sensor 2.5bar Max 4 - 20 mA Relative
- ifm electronic PY9 Series Pressure Sensor 400bar Max 4 - 20 mA Relative Reading
- ifm electronic PY9 Series Pressure Sensor 250bar Max 4 - 20 mA Relative Reading
- ifm electronic PN2 Series Pressure Sensor 250bar Max 4 - 20 mA Relative Reading
- ifm electronic PF2 Series Pressure Sensor 10bar Max 4 - 20 mA Relative Reading
- ifm electronic PV Series Pressure Switch 100bar Max Relative Reading
