Festo Span Series Pressure Sensor, PNP/NPN Output -1 bar, Relative Reading 1 bar
- RS Stock No.:
- 351-671
- Mfr. Part No.:
- SPAN-B-V1R-Q4-PN-L1
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP6,326.73
(exc. VAT)
PHP7,085.94
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,326.73 |
*price indicative
- RS Stock No.:
- 351-671
- Mfr. Part No.:
- SPAN-B-V1R-Q4-PN-L1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 1bar | |
| Pressure Reading Type | Relative | |
| Product Type | Pressure Sensor | |
| Minimum Pressure Measurement | -1bar | |
| Accuracy | 1.5 %FS | |
| Output Type | PNP/NPN | |
| Series | Span | |
| Standards/Approvals | RoHS, UL E322346, UKCA, c UL us listed (OL), CE, RCM | |
| Housing Material | Reinforced Polyamide | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 1bar | ||
Pressure Reading Type Relative | ||
Product Type Pressure Sensor | ||
Minimum Pressure Measurement -1bar | ||
Accuracy 1.5 %FS | ||
Output Type PNP/NPN | ||
Series Span | ||
Standards/Approvals RoHS, UL E322346, UKCA, c UL us listed (OL), CE, RCM | ||
Housing Material Reinforced Polyamide | ||
IP Rating IP40 | ||
The Festo Pressure Sensor delivers precise monitoring with advanced piezoresistive technology, designed for the discerning user in various demanding applications. Its robust construction ensures reliability in challenging environments, where accuracy is paramount. This device adapts effortlessly to a variety of settings, offering a range of operating conditions. Engineered for versatility, it supports various mediums, including compressed air and inert gases. With a user-friendly interface and illuminated LCD, it simplifies interaction while maintaining high performance standards. Whether for industrial automation or quality assurance processes, this sensor stands as a testament to cutting-edge engineering and thoughtful design.
Offers enhanced overload pressure ratings for maximum reliability
Complies with rigorous EU standards for safety and environmental protection
Equipped with a switchable PNP/NPN output for versatile signal processing
Allows for custom threshold and hysteresis settings facilitating tailored applications
Constructed with corrosion resistant materials extending the product life in harsh conditions
Utilises a PIN code for tamper protection ensuring secure operation
