Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Automation & Control Gear
/
Sensors
/
Pressure Sensors
Siemens Gas, Liquid Gauge Pressure Switch, 4 → 20 mA 0 → 600mbar, 10 → 36 V dc, G1/2 process
RS Stock No.:
113-468
Mfr. Part No.:
7MF15643AG001AA1
Manufacturer:
Siemens
View this category
Discontinued product
RS Stock No.:
113-468
Mfr. Part No.:
7MF15643AG001AA1
Manufacturer:
Siemens
Technical data sheets
Product Details
Specifications
Legislation and Compliance
SITRANS P 200 Data Sheet
Pressure Transmitter 7MF - GL Approval
Siemens Z Series Pressure Transducers, Relative
Pressure transducer for relative pressure
For liquid and gaseous media
Current output
Attribute
Value
Pressure Reading Type
Gauge
Minimum Pressure Reading
0mbar
Maximum Pressure Reading
600mbar
Accuracy
0.25 %
Output Type
4 → 20 mA
Media Measured
Gas, Liquid
Process Connection
G1/2
Analogue Output
4 → 20 mA
Electrical Connection
Screw Terminals
Response Time
<0.1 s
Supply Voltage
10 → 36 V dc
Housing Material
Stainless Steel
IP Rating
IP65
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+120°C
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
HR