TE Connectivity Pressure Transducer, Surface Mount, 8-Pin, SOIC
- RS Stock No.:
- 221-7319
- Mfr. Part No.:
- 1451-015A-T
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 tube of 120 units)*
PHP138,074.88
(exc. VAT)
PHP154,643.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Tube* |
|---|---|---|
| 120 - 120 | PHP1,150.624 | PHP138,074.88 |
| 240 + | PHP1,146.573 | PHP137,588.76 |
*price indicative
- RS Stock No.:
- 221-7319
- Mfr. Part No.:
- 1451-015A-T
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
The TE Connectivity MS1451 is a piezoresistive silicon pressure sensor packaged in a surface mount configuration. It is intended for high volume applications where small size, light weight, low cost, and compatibility with automated assembly equipment are required. The pressure sensor is available with a gage or absolute pressure sensing chip that is attached to a surface mountable ceramic substrate. A plastic cap is attached to the ceramic substrate, protecting the chip and providing the pressure port.
PC Board Mountable Pressure Sensor
0-60 mV Output
Gage and Absolute
Low Cost
0-60 mV Output
Gage and Absolute
Low Cost
584
