TE Connectivity Gauge Pressure Sensor, 5psi Operating Max, Surface Mount, 14-Pin, 60psi Overload Max, SOIC
- RS Stock No.:
- 187-9314
- Mfr. Part No.:
- 5525DSO-SB005GS
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 187-9314
- Mfr. Part No.:
- 5525DSO-SB005GS
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Integrated Digital Pressure Sensor (24-bit ∆Σ ADC)
Fast Conversion Down to 1 ms
Low Power, 1 μA (standby < 0.15 μA)
Supply Voltage: 1.8 to 3.6V
Pressure Range: 1 to 30 PSI
I2C and SPI Interface
Small Outline IC Package
Barbed Pressure Ports
Low Power, High Resolution ADC
Digital Pressure and Temperature Outputs
Applications
Factory Automation
Altitude and Airspeed Measurements
Medical Instruments
Leak Detection
Fast Conversion Down to 1 ms
Low Power, 1 μA (standby < 0.15 μA)
Supply Voltage: 1.8 to 3.6V
Pressure Range: 1 to 30 PSI
I2C and SPI Interface
Small Outline IC Package
Barbed Pressure Ports
Low Power, High Resolution ADC
Digital Pressure and Temperature Outputs
Applications
Factory Automation
Altitude and Airspeed Measurements
Medical Instruments
Leak Detection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Overload Pressure | 60psi |
Sensor Type | Gauge Pressure Sensors |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Dimensions | 12.5 x 7.9 x 3.4mm |
Maximum Operating Pressure | 5psi |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |