TE Connectivity Absolute Pressure Sensor, 15psi Operating Max, Through-Hole Mount, 8-Pin, 45psi Overload Max, PDIP
- RS Stock No.:
- 170-4376
- Mfr. Part No.:
- 1230-015D-3S
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 170-4376
- Mfr. Part No.:
- 1230-015D-3S
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity 1230 Ultrastable Series Pressure Sensors
The TE Connectivity 1230 Ultrastable™ Series are piezoresistive silicon pressure sensors. Packaged in a dual-in-line configuration these pressure sensors provide long-term stability over wide temperatures, and excellent performance. Laser-trimmed resistors provide integral temperature compensation over the range of -20°C to +85°C and an extra laser-trimmed resistor enables normalisation of pressure sensitivity variations.Suitable applications include process control, factory automation, medical instruments, altitude measurement, hand held calibrators and environmental control.
Features and Benefits
Absolute, differential and gauge pressure ranges from 0 psi to 15 psi to 0 psi to 100 psi are available
Solid-state reliability
Dual-in-line package
±0.1% Linearity
1% Interchangeable span
Solid-state reliability
Dual-in-line package
±0.1% Linearity
1% Interchangeable span
Specifications
Attribute | Value |
---|---|
Maximum Overload Pressure | 45psi |
Sensor Type | Absolute Pressure Sensors |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 15.24 x 14.73 x 4.24mm |
Maximum Operating Pressure | 15psi |
Maximum Operating Temperature | +125 °C |
Maximum Output Voltage | 0.1 V |
Minimum Output Voltage | 0 V |
Minimum Operating Temperature | -40 °C |