TE Connectivity Absolute Pressure Sensor, 1200mbar Operating Max, Surface Mount, 4-Pin, 10bar Overload Max
- RS Stock No.:
- 124-9373
- Mfr. Part No.:
- MS5837-02BA
- Manufacturer:
- TE Connectivity
Available for back order.
Added
Price Each
PHP722.82
(exc. VAT)
PHP809.56
(inc. VAT)
Units | Per Unit |
1 - 24 | PHP722.82 |
25 - 49 | PHP701.12 |
50 - 99 | PHP680.09 |
100 + | PHP659.68 |
- RS Stock No.:
- 124-9373
- Mfr. Part No.:
- MS5837-02BA
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity MS5837 Gel Filled Pressure Sensor
The MS5837 is an ultra-compact SMT mounting digital pressure sensor from TE Connectivity. The device is optimized for altimeter and barometer applications and uses a gel-filled design providing an altitude resolution of 13 cm. The altitude resolution at sea level is 13 cm of air. The sensor module includes a high-linearity pressure sensor and an ultra-low power 24 bit û ADC with internal factory-calibrated coefficients. It provides a precise digital 24-bit pressure and temperature value and different operation modes that allow the user to optimize for conversion speed and current consumption. A high-resolution temperature output allows the implementation of an altimeter/thermometer function without any additional sensor. The MS5837 can be interfaced to any microcontroller with I2C-bus interface. The communication protocol is simple, without the need of programming internal registers in the device.
Pressure range: 300 to 1200 mbar
Accuracy, -20 to 85°C: ±4 mbar
Maximum resolution: 0.016 mbar
High-linearity 24-bit Delta-Sigma ADC
I2C digital interface
Supply voltage: 1.5 to 3.6 V
Accuracy, -20 to 85°C: ±4 mbar
Maximum resolution: 0.016 mbar
High-linearity 24-bit Delta-Sigma ADC
I2C digital interface
Supply voltage: 1.5 to 3.6 V
Applications
Fitness trackers
Altimeter systems
Barometer systems
Bicycle computers
Personal navigation devices
Multi-sport watches
Tyre pressure gauges
Altimeter systems
Barometer systems
Bicycle computers
Personal navigation devices
Multi-sport watches
Tyre pressure gauges
Pressure Sensors, TE Connectivity
Specifications
Attribute | Value |
---|---|
Maximum Overload Pressure | 10bar |
Sensor Type | Absolute Pressure Sensors |
Mounting Type | Surface Mount |
Pin Count | 4 |
Dimensions | 3.3 x 3.3 x 2.65mm |
Maximum Operating Pressure | 1200mbar |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Voltage | 3.6 V |
Minimum Operating Pressure | 300mbar |
Minimum Operating Temperature | -20 °C |
Minimum Output Voltage | 0 V |