RS PRO 3 bar Pressure Relief Valve With 1/2 in 1/2 in
- RS Stock No.:
- 429-635
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP452.35
(exc. VAT)
PHP506.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 33 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP452.35 |
*price indicative
- RS Stock No.:
- 429-635
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pressure Relief Valve | |
| Maximum Set Pressure | 3bar | |
| Inlet Connection Type | BSPP Male/Female | |
| Inlet Port Size | 1/2 in | |
| Lockable | No | |
| Outlet Port Size | 1/2 in | |
| Body Material | Brass | |
| Minimum Set Pressure | 3bar | |
| Application | Heater | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pressure Relief Valve | ||
Maximum Set Pressure 3bar | ||
Inlet Connection Type BSPP Male/Female | ||
Inlet Port Size 1/2 in | ||
Lockable No | ||
Outlet Port Size 1/2 in | ||
Body Material Brass | ||
Minimum Set Pressure 3bar | ||
Application Heater | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Pressure Relief Valve, 1/2 in BSP Female x 1/2 in BSP Male, Brass
RS PRO Pressure Relief Valves are essential components in sealed heating systems, designed to maintain safety by releasing excess pressure. These valves are preset to a specific pressure level and automatically open to release pressure when it exceeds this threshold, preventing potential hazards and ensuring system integrity.
Features and Benefits
Diaphragm design: Enhances scaling resistance, extending lifespan
Easily removable single-piece cartridge: Facilitates seat cleaning or replacement
Relief pressure range set from 6.0 bar: Offers system design flexibility
Brass body material: Provides durability and resistance to corrosion
Applications
Heating systems
Hot water applications
Additional Information
Connection: 1/2 in BSP Female x 1/2 in BSP Male
Thread Standard: BSP
Maximum Set Pressure: 3 bar
For Use With: Hot Water
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 3 bar Pressure Relief Valve With 1/2 in 1/2 in
- Altecnic 3 bar Pressure Relief Valve With 1/2 in 1/2 in
- Reliance Water Controls 3 bar Pressure Relief Valve With 1/2 in 1/2 in
- Nabic Valve Safety Products 3 bar Pressure Relief Valve With 1/2 in 1/2 in
- RS PRO 6 bar Pressure Relief Valve With 1/2 in 1/2 in
- Altecnic 6 bar Pressure Relief Valve With 1/2 in 1/2 in
- TOSACA 3 bar Pressure Relief Valve With 1 in 1 in
- Nabic Valve Safety Products 3 bar Pressure Relief Valve With 1 in 1 in
