WIKA 1/4 in NPT Screw Pressure Gauge, 10 bar
- RS Stock No.:
- 268-8153
- Mfr. Part No.:
- 48765414
- Manufacturer:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
PHP97,584.26
(exc. VAT)
PHP109,294.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,584.26 |
*price indicative
- RS Stock No.:
- 268-8153
- Mfr. Part No.:
- 48765414
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 1.6bar | |
| Pressure Connection | Adapter For Diaphragm Seal 1/4NPT M (Not Mounted)+Epdm | |
| Connection Size | 1/4 in NPT | |
| Connection Type | Screw | |
| Series | DSS1 | |
| Case Material | Stainless Steel | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, IECEx-ATEX Ex d, EN 10204 2.2, DIN EN 10204 3.1 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 1.6bar | ||
Pressure Connection Adapter For Diaphragm Seal 1/4NPT M (Not Mounted)+Epdm | ||
Connection Size 1/4 in NPT | ||
Connection Type Screw | ||
Series DSS1 | ||
Case Material Stainless Steel | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, IECEx-ATEX Ex d, EN 10204 2.2, DIN EN 10204 3.1 | ||
- COO (Country of Origin):
- DE
The WIKA Pressure gauge have been developed especially for pressure monitoring and control of process in safety-critical applications with limited space. It ensure reliable monitoring of your plant and the switches are traced by quality assurance software at every step and subsequently are 100 percent tested.
Robust design
No power supply needed for switching of electrical loads
