WIKA, 100 mm G 1/2 Threaded Process Pressure Gauge, 6 bar

This image is representative of the product range

Subtotal (1 unit)*

PHP65,452.00

(exc. VAT)

PHP73,306.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP65,452.00

*price indicative

RS Stock No.:
268-5983
Mfr. Part No.:
48022357
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

6bar

Minimum Pressure Measurement

0bar

Pressure Connection

Diaphragm Seal

Connection Size

G 1/2

Connection Type

Threaded Process

Series

DSS1

Case Material

304 Stainless Steel

Connection Location

Bottom Entry

Dial Size

100mm

Maximum Operating Temperature

200°C

Standards/Approvals

EU

COO (Country of Origin):
DE
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality material. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.

Shock resistance

Robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy