WIKA, 100 mm G 1/2 Pressure Gauge, 40 bar
- RS Stock No.:
- 268-5809
- Mfr. Part No.:
- 7573074
- Manufacturer:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
PHP5,598.61
(exc. VAT)
PHP6,270.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,598.61 |
*price indicative
- RS Stock No.:
- 268-5809
- Mfr. Part No.:
- 7573074
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 40bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/2 B | |
| Connection Size | G 1/2 | |
| Series | 213.53.100 | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Back Entry | |
| Dial Colour | Red | |
| Dial Size | 100mm | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 40bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/2 B | ||
Connection Size G 1/2 | ||
Series 213.53.100 | ||
Case Material 304 Stainless Steel | ||
Connection Location Back Entry | ||
Dial Colour Red | ||
Dial Size 100mm | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- PL
The WIKA Bourdon tube pressure gauge is a liquid-filled model constructed with a case from stainless steel and wetted parts from copper alloy, suitable for a wide range of applications in industry. Due to the case filling, the pressure element and movement are efficiently damped. It is particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations.
Very good vibration and shock resistance
Especially robust design
