WIKA, 160 mm G 1/2 Process Pressure Gauge, 4 bar
- RS Stock No.:
- 268-5731
- Mfr. Part No.:
- 48805464
- Manufacturer:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
PHP129,090.67
(exc. VAT)
PHP144,581.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP129,090.67 |
*price indicative
- RS Stock No.:
- 268-5731
- Mfr. Part No.:
- 48805464
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 4bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/2 B | |
| Connection Size | G 1/2 | |
| Connection Type | Process | |
| Series | 33X.50 | |
| Case Material | Stainless Steel | |
| Dial Colour | Black | |
| Connection Location | Back Entry | |
| Dial Size | 160mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | WIKA Standard | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 4bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/2 B | ||
Connection Size G 1/2 | ||
Connection Type Process | ||
Series 33X.50 | ||
Case Material Stainless Steel | ||
Dial Colour Black | ||
Connection Location Back Entry | ||
Dial Size 160mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals WIKA Standard | ||
- COO (Country of Origin):
- PL
The WIKA Test gauge has been specifically designed for testing industrial type pressure gauges or for precision measurement in laboratories. It is constructed with a case from stainless steel and wetted parts from copper alloy to meet the requirements of the international industry standard.
Knife edge pointer for optimal accuracy of reading
High accuracy
