WIKA, 100 mm G 1/2 Threaded Pressure Gauge, 10 bar
- RS Stock No.:
- 268-5721
- Mfr. Part No.:
- 48803709
- Manufacturer:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
PHP76,353.50
(exc. VAT)
PHP85,515.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP76,353.50 |
*price indicative
- RS Stock No.:
- 268-5721
- Mfr. Part No.:
- 48803709
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Diaphragm Seal | |
| Connection Size | G 1/2 | |
| Connection Type | Threaded | |
| Series | DSS1 | |
| Case Material | 304 Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 21°C | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Diaphragm Seal | ||
Connection Size G 1/2 | ||
Connection Type Threaded | ||
Series DSS1 | ||
Case Material 304 Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 21°C | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon pressure gauge with switch contacts make or break an electric control circuit dependent upon the pointer position of the pressure gauge. Contact actuation is MADE when the actual Value pointer travels beyond or below the desired set point. The set pointer can be adjusted using a removable adjustment key in the window.
Operates in aggressive environments
Robust design
Related links
- WIKA G 1/2 Threaded Pressure Gauge 10 bar
- WIKA G 1/2 Threaded Process Pressure Gauge 10 bar
- Bourdon G 1/2 Threaded Pressure Gauge 10 bar
- WIKA G 1/2 Pressure Gauge 10 bar
- WIKA G 1/2 G 1/2 B Pressure Gauge 10 bar
- WIKA G 1/2 MNPT Pressure Gauge 10 bar
- WIKA G 1/2 Process Pressure Gauge 10 bar
- WIKA G 1/2 Female Pressure Gauge 10 bar
