WIKA, 63 mm G 1/4 Pressure Gauge, 40 bar

This image is representative of the product range

Subtotal (1 unit)*

PHP5,432.31

(exc. VAT)

PHP6,084.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,432.31

*price indicative

RS Stock No.:
265-6861
Mfr. Part No.:
9010394
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

40bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

G 1/4 B

Connection Size

G 1/4

Series

113.13

Case Material

Plastic

Dial Size

63mm

Connection Location

Bottom Entry

Dial Colour

White

Standards/Approvals

EN 837-1

COO (Country of Origin):
PL
The WIKA hydraulic pressure gauge is a liquid-filled mechanical pressure gauge with plastic case. The liquid filling causes damping of the internal components and contributes to an increased vibration resistance and shock resistance. The hydraulic pressure gauges are suitable for installation in machines and plants where vibrations and shocks are expected.

Vibration and shock resistance

Can be used for measuring points with high dynamic pressure loads or vibrations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy