WIKA, 80 mm G 1/2 Pressure Gauge, 6 bar
- RS Stock No.:
- 265-6796
- Mfr. Part No.:
- 68129895
- Manufacturer:
- WIKA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-6796
- Mfr. Part No.:
- 68129895
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 6bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/2 B | |
| Connection Size | G 1/2 | |
| Series | 100.XX | |
| Case Material | Plastic | |
| Connection Location | Bottom Entry | |
| Dial Size | 80mm | |
| Dial Colour | Black | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 6bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/2 B | ||
Connection Size G 1/2 | ||
Series 100.XX | ||
Case Material Plastic | ||
Connection Location Bottom Entry | ||
Dial Size 80mm | ||
Dial Colour Black | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The WIKA thermo-manometer with a bimetal system is fitted directly at the measuring point via a stem. The valve allows the measuring instrument to be unscrewed without having to empty the heating system first. Due to the combination of a pressure gauge and a bimetal thermometer, the instrument can be used flexibly in a wide variety of applications.
Combined indication for pressure and temperature
Can be use for heating systems, combi-boilers with hot water and heating
