WIKA G 1/2 Analogue Pressure Gauge 6bar Bottom Entry 100mm Outside Diameter
- RS Stock No.:
- 265-2995
- Mfr. Part No.:
- 44075324
- Manufacturer:
- WIKA
Subtotal (1 unit)*
PHP7,760.69
(exc. VAT)
PHP8,691.97
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,760.69 |
*price indicative
- RS Stock No.:
- 265-2995
- Mfr. Part No.:
- 44075324
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 6bar | |
| Mounting Type | Bottom Entry | |
| Minimum Pressure Measurement | 0bar | |
| Display Type | Analogue | |
| Connection Size | G 1/2 | |
| Gauge Outside Diameter | 100mm | |
| Series | 23X.50 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 6bar | ||
Mounting Type Bottom Entry | ||
Minimum Pressure Measurement 0bar | ||
Display Type Analogue | ||
Connection Size G 1/2 | ||
Gauge Outside Diameter 100mm | ||
Series 23X.50 | ||
- COO (Country of Origin):
- PL
The Wika Bourdon tube pressure gauge has been designed especially for the process industry. The use of high-quality stainless steel materials and the robust design are geared to applications in the chemical and process engineering industries. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments. Wika manufactures and qualifies the pressure gauge in accordance with the standards EN 837-1 and ASME B40.100. As a safety function, this instrument has a blow-out device with blow-out plug on the back of the case. In the event of a failure, overpressure can escape there.
Excellent load cycle stability and shock resistance
With case filling for applications with high dynamic pressure loads and vibrations
Completely from stainless steel
With case filling for applications with high dynamic pressure loads and vibrations
Completely from stainless steel
Related links
- WIKA G 1/2 Analogue Pressure Gauge 6bar Bottom Entry 100mm Outside Diameter
- WIKA G 1/2 Analogue Pressure Gauge 6bar Back Entry 100mm Outside Diameter
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
