WIKA, 100 mm G 1/2 Threaded Pressure Gauge, 1 bar
- RS Stock No.:
- 222-8809
- Mfr. Part No.:
- 14200489
- Manufacturer:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
PHP42,324.48
(exc. VAT)
PHP47,403.42
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from October 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,324.48 |
*price indicative
- RS Stock No.:
- 222-8809
- Mfr. Part No.:
- 14200489
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 1bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | G 1/2 | |
| Connection Type | Threaded | |
| Series | DSS34M | |
| Case Material | Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Dial Colour | White | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC 60529 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 1bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Stainless Steel | ||
Connection Size G 1/2 | ||
Connection Type Threaded | ||
Series DSS34M | ||
Case Material Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Dial Colour White | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC 60529 | ||
- COO (Country of Origin):
- DE
The WIKA model DSS34M pressure gauge per EN 837-1 has mounted diaphragm seal, threaded connection and welded design. Due to its design, the DSS34M can be used universally and offers the advantage that the end user can read the pressure directly. The DSS34M is particularly well suited for aggressive, contaminated or hot media. This instrument is mainly geared to applications in the chemical and petrochemical industries.
Process connection with thread to provide for direct
threaded connection
Version with internal diaphragm
Diaphragm seal parts all welded
Universal application
Related links
- WIKA G 1/2 Threaded Pressure Gauge 1 bar
- WIKA G 1/2 Threaded Pressure Gauge 6 bar
- WIKA G 1/2 Threaded Pressure Gauge 2.5 bar
- WIKA G 1/2 Threaded Pressure Gauge 5 bar
- WIKA G 1/2 Threaded Pressure Gauge 60 bar
- WIKA G 1/2 Threaded Pressure Gauge 4 bar
- WIKA G 1/2 Threaded Pressure Gauge 0.04 bar
- WIKA G 1/2 Threaded Pressure Gauge 600 bar
