WIKA, 100 mm DN 32 Clamp Pressure Gauge, 16 bar

This image is representative of the product range

Subtotal (1 unit)*

PHP29,056.65

(exc. VAT)

PHP32,543.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP29,056.65

*price indicative

RS Stock No.:
222-8710
Mfr. Part No.:
14200296
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

16bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Stainless Steel

Connection Size

DN 32

Connection Type

Clamp

Series

DSS22F

Case Material

Stainless Steel

Dial Size

100mm

Dial Colour

White

Connection Location

Bottom Entry

Maximum Operating Temperature

40°C

Standards/Approvals

IEC 60529

COO (Country of Origin):
DE
The WIKA model DSS22F pressure gauge per EN 837-1 is with mounted diaphragm seal and clamp connection. The DSS22F complies with all requirements of the food industry. It is particular suitability for foodstuffs rests on the fact that the measuring point can be cleaned while installed. It has clamp connection to enables the quick and easy dismounting and thus a simple cleaning with seal replacement.

Quick cleaning, without residue

Clamp connection easy to open for cleaning and seal replacement

Suitable for SIP and CIP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy