WIKA, 100 mm DN 32 Clamp Pressure Gauge, 4 bar
- RS Stock No.:
- 222-8707
- Mfr. Part No.:
- 14200293
- Manufacturer:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
PHP29,056.65
(exc. VAT)
PHP32,543.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,056.65 |
*price indicative
- RS Stock No.:
- 222-8707
- Mfr. Part No.:
- 14200293
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 4bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | DN 32 | |
| Connection Type | Clamp | |
| Series | DSS22F | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC 60529 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 4bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Stainless Steel | ||
Connection Size DN 32 | ||
Connection Type Clamp | ||
Series DSS22F | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC 60529 | ||
- COO (Country of Origin):
- DE
The WIKA model DSS22F pressure gauge per EN 837-1 is with mounted diaphragm seal and clamp connection. The DSS22F complies with all requirements of the food industry. It is particular suitability for foodstuffs rests on the fact that the measuring point can be cleaned while installed. It has clamp connection to enables the quick and easy dismounting and thus a simple cleaning with seal replacement.
Quick cleaning, without residue
Clamp connection easy to open for cleaning and seal replacement
Suitable for SIP and CIP
