WIKA, 40 mm G 1/8 MNPT Pressure Gauge, 0 bar
- RS Stock No.:
- 222-7495
- Mfr. Part No.:
- 30812054
- Manufacturer:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
PHP814.71
(exc. VAT)
PHP912.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Being discontinued
- Final 33 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP814.71 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP1,888.04
(exc. VAT)
PHP2,114.60
(inc. VAT)
- RS Stock No.:
- 222-7495
- Mfr. Part No.:
- 30812054
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0bar | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Copper Alloy | |
| Connection Size | G 1/8 | |
| Connection Type | MNPT | |
| Series | 111.XX | |
| Case Material | Plastic | |
| Connection Location | Bottom Entry | |
| Dial Size | 40mm | |
| Dial Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, EAC | |
| Model Number | 111.10 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0bar | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Copper Alloy | ||
Connection Size G 1/8 | ||
Connection Type MNPT | ||
Series 111.XX | ||
Case Material Plastic | ||
Connection Location Bottom Entry | ||
Dial Size 40mm | ||
Dial Colour White | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, EAC | ||
Model Number 111.10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wika model 111 pressure gauges are based on the proven bourdon tube measuring system. On pressurisation, the deflection of the bourdon tube, proportional to the incident pressure, is transmitted to the movement via a link and indicated. Maximum pressure 0 bar.
Reliable and cost-effective
Design per EN 837-1
Nominal size 40, 50, 63, 80, 100 and 160
Scale ranges up to 0 .. 400 bar

