SMC Pressure Gauge
- RS Stock No.:
- 623-850
- Mfr. Part No.:
- GP46-10-02L5-SC-2-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP16,807.83
(exc. VAT)
PHP18,824.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,807.83 |
*price indicative
- RS Stock No.:
- 623-850
- Mfr. Part No.:
- GP46-10-02L5-SC-2-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Series | GP46 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Series GP46 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC Pressure gauge with switch is designed to enhance your control over fluid systems, offering reliable performance across a broad range of applications. The GP46 series integrates cutting-edge features, including a precision-setting pressure switch, ensuring accurate pressure monitoring and management. With an operational temperature range tailored for versatility, this gauge is engineered to withstand various environmental conditions, making it ideal for both industrial and commercial settings. Its robust construction ensures longevity while simplifying the installation process with user-friendly mounting guidelines. The addition of an indicator light provides immediate visual feedback, allowing for swift operational verification.
Precision indication accuracy prevents operational discrepancies
User-friendly design allows for straightforward installation and mounting
Integrated pressure switch enhances system reliability and responsiveness
Versatile temperature range accommodates a wide spectrum of applications
