Festo, 39 mm R 1/8 Type R Pressure Gauge, 0 bar
- RS Stock No.:
- 342-605
- Mfr. Part No.:
- PAGN-40-0.4M-R18-1.6-CPA
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP1,584.24
(exc. VAT)
PHP1,774.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,584.24 |
*price indicative
- RS Stock No.:
- 342-605
- Mfr. Part No.:
- PAGN-40-0.4M-R18-1.6-CPA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 0bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 4bar | |
| Pressure Connection | R 1/8 inch | |
| Connection Size | R 1/8 | |
| Connection Type | Type R | |
| Case Material | ABS | |
| Dial Size | 39mm | |
| Connection Location | Rear Side Centred, Centre | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 8178623 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 0bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 4bar | ||
Pressure Connection R 1/8 inch | ||
Connection Size R 1/8 | ||
Connection Type Type R | ||
Case Material ABS | ||
Dial Size 39mm | ||
Connection Location Rear Side Centred, Centre | ||
Standards/Approvals RoHS-compliant | ||
Model Number 8178623 | ||
- COO (Country of Origin):
- CN
The Festo Pressure gauge exemplifies precision and reliability, designed for various industrial applications. With a Bourdon tube design, it ensures accurate pressure readings up to 0.4 MPa, catering specifically to the needs of industries working with inert gases and neutral fluids. The compact 40 mm nominal size makes it an ideal choice for in line installations, while the robust construction meets EN 837 1 standards. Offering a comprehensive operational temperature range, this gauge maintains exceptional performance in diverse environmental conditions, ensuring safety and efficiency in all tasks.
In line installation optimises space and efficiency
Robust design adheres to stringent EN standards for safety
IP43 rating provides reliable protection against dust and water
Materials used are RoHS compliant for environmental safety
Lightweight design at 60 g for easy handling and installation
