RS PRO G 1/4 Threaded Pressure Sensor Pressure Gauge, 400 bar

Subtotal (1 unit)*

PHP24,504.61

(exc. VAT)

PHP27,445.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,504.61

*price indicative

RS Stock No.:
315-678
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Pressure Measurement

400bar

Product Type

Pressure Sensor Pressure Gauge

Minimum Pressure Measurement

0bar

Connection Size

G 1/4

Connection Type

Threaded

Accuracy

0.5 %

Series

RS PRO

Case Material

ABS

Connection Location

Bottom Entry

Maximum Operating Temperature

65°C

Standards/Approvals

RoHS

RS PRO Bluetooth Digital Pressure Gauge, 0 to 400 bar


A high-precision pressure gauge with Bluetooth connectivity, compatible with the Watchlog datalogging and live monitoring app available via the compatible with both Android and iOS operating systems. ;This digital pressure gauge features an accurate LCD display showing measured pressure in real-time and can transmit readings up to 100ms via Bluetooth. ;Easy to operate and install, the display can be rotated 330°, allowing convenient reading from different angles.;Constructed with a protective rubber shroud, the gauge offers good shock resistance and can measure gas, liquid, oil, and other media that are not corrosive to stainless steel. ;The Bluetooth digital pressure gauge supports iOS and Android Bluetooth apps with configuration parameters that include display of pressure values, acquisition rate modification, zero reset operation, start/stop logging, and export of CSV test files.

Features and Benefits


High-precision pressure sensor;Bluetooth transmission up to 100ms;Suitable for gas, liquid, oil, and other non-corrosive media;Large LCD display with multiple functions;Rotatable display (330°) for easy reading;Protective rubber shroud for shock resistance;Monitor and record pressure via the Watchlog iOS & Android apps;Configuration parameters for pressure values, acquisition rate, zero reset, logging, and CSV export;IP54 protection level;Weight: 243g (without batteries)

App Connectivity


To access the Sensor Logger support app allowing connection to up to 4 local Bluetooth sensors please click here.

Suitable Batteries


This product requires 2 x AA batteries, for suitable AA batteries please see our range of RS PRO batteries

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy