SKF Pressure Gauge
- RS Stock No.:
- 308-558
- Mfr. Part No.:
- 728619 E-3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP71,881.04
(exc. VAT)
PHP80,506.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP71,881.04 |
*price indicative
- RS Stock No.:
- 308-558
- Mfr. Part No.:
- 728619 E-3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Pressure Gauge | |
| Series | E-3 | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Pressure Gauge | ||
Series E-3 | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The SKF pressure gauge is an essential component for monitoring hydraulic systems, particularly designed for compatibility with specific hydraulic pumps. The innovative design ensures precise measurement, aiding in the efficient operation of machinery. Its robust construction guarantees durability and reliability even in demanding environments. With its user-friendly interface and clear display, operators can easily interpret readings at a glance, enhancing productivity and safety in operations. This pressure gauge not only meets but exceeds industry standards, providing peace of mind for users seeking quality and performance in hydraulic applications.
Offers precise pressure monitoring for optimal hydraulic system performance.
Durable construction withstands the rigours of industrial applications.
User-friendly interface facilitates quick and easy reading.
Enhances operational safety through accurate pressure assessments.
Compatible with a range of SKF hydraulic pumps for versatile use.
