Fluke calibration P5515 0 psi to 20000 psi Pressure Calibrator
- RS Stock No.:
- 276-8147
- Mfr. Part No.:
- P5515-140M
- Manufacturer:
- Fluke calibration
Subtotal (1 unit)*
PHP1,028,892.41
(exc. VAT)
PHP1,152,359.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,028,892.41 |
*price indicative
- RS Stock No.:
- 276-8147
- Mfr. Part No.:
- P5515-140M
- Manufacturer:
- Fluke calibration
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Maximum Pressure Measurement | 20000psi | |
| Product Type | Pressure Calibrator | |
| Minimum Pressure Measurement | 0psi | |
| Pressure Port Type | Gauge | |
| Model Number | P5515 | |
| Power Source | Battery | |
| Weight | 16kg | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 300mm | |
| Height | 215mm | |
| Standards/Approvals | No | |
| Width | 440mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Maximum Pressure Measurement 20000psi | ||
Product Type Pressure Calibrator | ||
Minimum Pressure Measurement 0psi | ||
Pressure Port Type Gauge | ||
Model Number P5515 | ||
Power Source Battery | ||
Weight 16kg | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Length 300mm | ||
Height 215mm | ||
Standards/Approvals No | ||
Width 440mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Fluke Hydraulic comparison test pumps are used for checking pressure measuring instruments against master test gauges, indicators or transducers. These cost effective instruments which include several features from our popular line of hydraulic deadweight testers. These are capable of easily generating high pressures and provide precise control for important calibration requirements. This hydraulic comparison test pump comes equipped with a range up to 140 Mpa that is 0 psi to 20000 psi.
Sturdy carrying case with lid
Built in drain plug for removal of old fluid
Compatible with a wide range of fluids including
High quality screw press for fine pressure control
Built in pump for large volume applications and system priming
Related links
- Fluke calibration P5513 0 psi to 3000 psi Pressure Calibrator
- Fluke calibration P5510 0 psi to 300 psi Pressure Calibrator
- Fluke calibration 3130 -12 psi to 300 psi Pressure Calibrator
- Fluke 721 -14 psi to 500 psi Pressure Calibrator
- Fluke 718Ex -12 psi to 100 psi Pressure Calibrator
- Fluke 717 -1 psi to 1 psi Pressure Calibrator
- Fluke 721 -12 psi to 100 psi Pressure Calibrator
- Fluke 721Ex -14 psi to 3000 psi Pressure Calibrator
