Yokogawa CA700-3-U2-P2 -80 kPa to 3500 kPa Pressure Calibrator
- RS Stock No.:
- 687-246
- Mfr. Part No.:
- CA700-3-U2-P2
- Manufacturer:
- Yokogawa
Subtotal (1 unit)*
PHP916,874.59
(exc. VAT)
PHP1,026,899.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP916,874.59 |
*price indicative
- RS Stock No.:
- 687-246
- Mfr. Part No.:
- CA700-3-U2-P2
- Manufacturer:
- Yokogawa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yokogawa | |
| Product Type | Pressure Calibrator | |
| Maximum Pressure Measurement | 3500kPa | |
| Minimum Pressure Measurement | -80kPa | |
| Accuracy | 0.01 kPa | |
| Resolution | 0.01 | |
| Pressure Port Type | Gauge | |
| Model Number | CA700-3-U2-P2 | |
| Data Logging | Yes | |
| Display Type | LCD | |
| Weight | 2kg | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 10h | |
| Standards/Approvals | RoHS, EN61010-1, EN61326-1 | |
| Hazardous Area Certification | No | |
| Plug Type | USB | |
| Select all | ||
|---|---|---|
Brand Yokogawa | ||
Product Type Pressure Calibrator | ||
Maximum Pressure Measurement 3500kPa | ||
Minimum Pressure Measurement -80kPa | ||
Accuracy 0.01 kPa | ||
Resolution 0.01 | ||
Pressure Port Type Gauge | ||
Model Number CA700-3-U2-P2 | ||
Data Logging Yes | ||
Display Type LCD | ||
Weight 2kg | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Battery Life 10h | ||
Standards/Approvals RoHS, EN61010-1, EN61326-1 | ||
Hazardous Area Certification No | ||
Plug Type USB | ||
The Yokogawa Pressure Calibrator is a precise and portable device built for accurate pressure testing in tough field conditions. It enables efficient workflows through smart calibration routines and supports dual functionality for both sourcing and measuring. Its tough build is designed to resist dust and splashes ensuring durability in outdoor settings. The calibrator is optimized for seamless communication with HART-compatible instruments enhancing its utility in process environments.
Can be used as a data logger or USB storage
Integration with FieldMate 3.03 for an all-in-one calibration system
Integration with pressure modules to calibrate up to 2.3K PSI
Reliable and battery-powered
IP54 dust and water proof case for harsh environments
Light-weight and built-in stand
Related links
- Yokogawa CA700-3-U2-P1 -80 kPa to 3500 kPa Pressure Calibrator
- Yokogawa CA700-3-U1-P2 -80 kPa to 3500 kPa Pressure Calibrator
- Yokogawa CA700-2-U2-P2 -80 kPa to 1000 kPa Pressure Calibrator
- Yokogawa CA700-1-U2-P2 -80 kPa to 200 kPa Pressure Calibrator
- Yokogawa CA700-3-U1-P1 -80 kPa to 3500 kPa Pressure Calibrator
- Yokogawa CA700-2-U1-P2 -80 kPa to 1000 kPa Pressure Calibrator
- Yokogawa CA700-1-U1-P2 -80 kPa to 200 kPa Pressure Calibrator
- Yokogawa CA700-2-U1-P1 -80 kPa to 1000 kPa Pressure Calibrator
