Yokogawa CA700-2-U1-P1 -80 kPa to 1000 kPa Pressure Calibrator

Subtotal (1 unit)*

PHP916,874.59

(exc. VAT)

PHP1,026,899.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP916,874.59

*price indicative

RS Stock No.:
687-242
Mfr. Part No.:
CA700-2-U1-P1
Manufacturer:
Yokogawa
Find similar products by selecting one or more attributes.
Select all

Brand

Yokogawa

Maximum Pressure Measurement

1000kPa

Product Type

Pressure Calibrator

Accuracy

0.01 kPa

Minimum Pressure Measurement

-80kPa

Resolution

0.01

Pressure Port Type

Gauge

Model Number

CA700-2-U1-P1

Data Logging

Yes

Display Type

LCD

Weight

2kg

Minimum Operating Temperature

-10°C

Battery Life

10h

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, EN61010-1, EN61326-1

Hazardous Area Certification

No

Plug Type

USB

COO (Country of Origin):
JP
The Yokogawa Pressure Calibrator is a precise and portable device built for accurate pressure testing in tough field conditions. It enables efficient workflows through smart calibration routines and supports dual functionality for both sourcing and measuring. Its tough build is designed to resist dust and splashes ensuring durability in outdoor settings. The calibrator is optimized for seamless communication with HART-compatible instruments enhancing its utility in process environments.

Can be used as a data logger or USB storage

Integration with FieldMate 3.03 for an all-in-one calibration system

Integration with pressure modules to calibrate up to 2.3K PSI

Reliable and battery-powered

IP54 dust and water proof case for harsh environments

Light-weight and built-in stand

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy