DRAEGER X-plore 8500 Series Powered Respirator Head Cover Impact Protection, EN 12941
- RS Stock No.:
- 334-633
- Mfr. Part No.:
- R59500
- Manufacturer:
- DRAEGER
Subtotal (1 unit)*
PHP55,972.16
(exc. VAT)
PHP62,688.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP55,972.16 |
*price indicative
- RS Stock No.:
- 334-633
- Mfr. Part No.:
- R59500
- Manufacturer:
- DRAEGER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Product Type | Powered Respirator | |
| Series | X-plore 8500 | |
| Standards/Approvals | EN 12941 | |
| Head Cover Impact Protection | Yes | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Product Type Powered Respirator | ||
Series X-plore 8500 | ||
Standards/Approvals EN 12941 | ||
Head Cover Impact Protection Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Draeger X-pore 8500 IP powered air-purifying respirator filters the ambient air and makes it available as breathable air. The device continuously takes in ambient air through the filter. The filter absorbs harmful substances, depending on the filter type. This way, the ambient air is recycled and finally reaches the face piece. There it is available as breathable air. A continuous overpressure in the face piece prevents contaminated ambient air from penetrating.
Charging time less than 3 hours (in 2 hours 80 % can be reached)
Rated period of service greater than 4 h Standard battery and 8 h High capacity battery
Rated voltage 10.8V
