Milwaukee M18 FOPH2-0 ASIA 18V dc Cordless Head
- RS Stock No.:
- 783-945
- Mfr. Part No.:
- M18 FOPH2-0 ASIA
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
PHP29,371.78
(exc. VAT)
PHP32,896.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,371.78 |
*price indicative
- RS Stock No.:
- 783-945
- Mfr. Part No.:
- M18 FOPH2-0 ASIA
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Head | |
| Standards/Approvals | RCM | |
| Series | M18 | |
| Voltage | 18V dc | |
| Corded/Cordless | Cordless | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Head | ||
Standards/Approvals RCM | ||
Series M18 | ||
Voltage 18V dc | ||
Corded/Cordless Cordless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HK
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
