onsemi FDZ2040L, Integrated Load Switch Power Switch IC 4-Pin, WLCSP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
864-8742P
Mfr. Part No.:
FDZ2040L
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Power Switch Type

Integrated Load Switch

Switch On Resistance

120mΩ

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

4

Maximum Operating Temperature

+75 °C

Minimum Operating Temperature

-25 °C

Dimensions

0.8 x 0.8 x 0.292mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy