onsemi FPF2313LMPX Power Switch IC 8-Pin, MLP
- RS Stock No.:
- 808-8954P
- Mfr. Part No.:
- FPF2313LMPX
- Manufacturer:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 808-8954P
- Mfr. Part No.:
- FPF2313LMPX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Switch On Resistance | 90mΩ | |
| Number of Outputs | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | MLP | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3 x 3 x 0.75mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Switch On Resistance 90mΩ | ||
Number of Outputs 2 | ||
Mounting Type Surface Mount | ||
Package Type MLP | ||
Pin Count 8 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3 x 3 x 0.75mm | ||
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
