onsemi FPF2143, MOSFET Load Switch Power Switch IC 6-Pin, MLP
- RS Stock No.:
- 808-8948P
- Mfr. Part No.:
- FPF2143
- Manufacturer:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 808-8948P
- Mfr. Part No.:
- FPF2143
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | MOSFET Load Switch | |
| Switch On Resistance | 180 mΩ@ 3.3 V | |
| Number of Outputs | 1 | |
| Power Rating | 1.2W | |
| Mounting Type | Surface Mount | |
| Package Type | MLP | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2 x 2 x 0.75mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type MOSFET Load Switch | ||
Switch On Resistance 180 mΩ@ 3.3 V | ||
Number of Outputs 1 | ||
Power Rating 1.2W | ||
Mounting Type Surface Mount | ||
Package Type MLP | ||
Pin Count 6 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2 x 2 x 0.75mm | ||
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
