ROHM BV1HACA5EFJ-CE2 High Side Load Switch 8-Pin, HTSOP-J8

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (5 units, on tapes of 5)*

PHP872.25

(exc. VAT)

PHP976.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,500 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
5 - 45PHP174.45PHP872.25
50 - 245PHP108.248PHP541.24
250 +PHP55.322PHP276.61

*price indicative

Packaging Options:
RS Stock No.:
780-653
Mfr. Part No.:
BV1HACA5EFJ-CE2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Load Switch

Power Switch Topology

High Side

Switch On Resistance RdsOn

150mΩ

Mount Type

Surface

Package Type

HTSOP-J8

Minimum Supply Voltage

-0.3V

Pin Count

8

Maximum Supply Voltage

24V

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Length

6mm

Height

1mm

Width

4.9mm

Standards/Approvals

RoHS Compliant

Automotive Standard

AEC-Q100

The ROHM N-channel MOSFET Load Switch is used for automotive power management. This monolithic IC integrates a CMOS control unit to provide Advanced protection for resistive and inductive loads.

Operating voltage from 8 V to 28 V

Current capacity of 2.1 A

150 mOhm typical on-resistance

Compact 8-HTSOP-J surface mount package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy