Same Sky Heatsink for use with Temperature Controller, HSS-B20 Series
- RS Stock No.:
- 259-6383
- Mfr. Part No.:
- HSS-B20-NP-12
- Manufacturer:
- Same Sky
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP461.04
(exc. VAT)
PHP516.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 260 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 10 | PHP46.104 | PHP461.04 |
| 20 - 90 | PHP43.834 | PHP438.34 |
| 100 - 240 | PHP41.653 | PHP416.53 |
| 250 - 490 | PHP39.557 | PHP395.57 |
| 500 + | PHP37.549 | PHP375.49 |
*price indicative
- RS Stock No.:
- 259-6383
- Mfr. Part No.:
- HSS-B20-NP-12
- Manufacturer:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Heatsink | |
| Accessory Type | Heatsink | |
| For Use With | Temperature Controller | |
| Series | HSS-B20 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Heatsink | ||
Accessory Type Heatsink | ||
For Use With Temperature Controller | ||
Series HSS-B20 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The CUI devices power supply accessories provides a heat sink with a round hole for component attachment and to protect the equiment from overheating and having a two hole options for longer components pins.
TO-220 package
Black anodized finish
Related links
- Same Sky Heatsink for use with Temperature Controller, HSS-B20 Series
- Same Sky 85 dB Through Hole Buzzer Internal Magnetic Buzzer 9.5 mm 12 V dc Min 12 mm 16V dc Max
- Same Sky 85 dB Through Hole Buzzer Internal Magnetic Buzzer 9.5 mm 2 V Min 12 mm 5V Max
- Same Sky 85 dB Through Hole Buzzer External Magnetic Buzzer 10 mm 4 V Min 12 mm 9.5mm 8V Max
- Same Sky 80 dB Lead Wire Buzzer Internal Magnetic Buzzer 10 mm 12 V dc Min 16V dc Max
- Same Sky 81 dB Surface Square Wave External Magnetic Buzzer 3 mm 25 V Min 12 mm 12mm 25V Max
- Same Sky 85 dB Through Hole Square Wave External Magnetic Buzzer 8.5 mm 3 V Min 12 mm 8.5mm 5V Max
- Same Sky 85 dB Through Hole Square Wave External Magnetic Buzzer 9.5 mm 6 V Min 12 mm 9.5mm 16V Max
