TDK-Lambda Mounting Bracket for use with RWS50B, HWS15A, HWS30A, HWS-A Series

Subtotal (1 unit)*

PHP659.63

(exc. VAT)

PHP738.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP659.63

*price indicative

RS Stock No.:
238-0146
Mfr. Part No.:
DIN-01A
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Accessory Type

Mounting Bracket

Product Type

Mounting Bracket

For Use With

RWS50B, HWS15A, HWS30A

Series

HWS-A

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The TDK-Lambda DIN rail power supply mounting bracket is used for HWS15A and HWS30A models.

128.8 x 42 mm size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy