Camtec Redundancy Module for use with Power Supplies, RED00202 Series
- RS Stock No.:
- 877-350
- Mfr. Part No.:
- RED00202A
- Manufacturer:
- Camtec
N
This image is representative of the product range
Subtotal (1 unit)*
PHP21,171.84
(exc. VAT)
PHP23,712.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,171.84 |
*price indicative
- RS Stock No.:
- 877-350
- Mfr. Part No.:
- RED00202A
- Manufacturer:
- Camtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camtec | |
| Accessory Type | Power Supply Accessory | |
| Product Type | Redundancy Module | |
| For Use With | Power Supplies | |
| Series | RED00202 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Camtec | ||
Accessory Type Power Supply Accessory | ||
Product Type Redundancy Module | ||
For Use With Power Supplies | ||
Series RED00202 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The Camtec redundancy module facilitates seamless operation for applications requiring reliable power management, distributing load evenly between multiple DC sources while ensuring continuous operation in the event of a power source failure.
Designed for DC voltage sources from +36Vdc to +60Vdc
Maintains an efficiency of ≥ 97% for optimal performance
Comes with a monitoring relay for constant status verification
Incorporates adjustable drop-out voltage detection for flexibility
Offers reverse polarity protection to enhance operational safety
Related links
- Camtec Redundancy Module for use with Power Supplies, RED00202 Series
- Siemens Redundancy Module for use with SITOP Power Supplies, 6EP1961 Series
- PULS Redundancy Module for use with Power Supplies, PIRD Series
- Siemens Redundancy Module for use with SITOP Power Supplies, SITOP PSE202U Series
- TRACO POWER Redundancy Module for use with Tsp Series Power Supplies, TSP-REM Series
- Phoenix Contact Redundancy Module for use with STEP 3 Power Supplies, STEP3-DIODE/5-24DC/2X5/1X10/PT Series
- Camtec Power Supply Accessory for use with Power Supplies, ESB Series
- Camtec Inrush Current Limiter for use with Power Supplies, ESB101 Series
