Cosel Wiring Harness for use with PBA100F Series Power Supply, PBA150F Series Power Supply, PBA50F Series Power Supply,
- RS Stock No.:
- 867-480
- Mfr. Part No.:
- H-RC-1
- Manufacturer:
- Cosel
N
This image is representative of the product range
Subtotal (1 unit)*
PHP389.10
(exc. VAT)
PHP435.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP389.10 |
*price indicative
- RS Stock No.:
- 867-480
- Mfr. Part No.:
- H-RC-1
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Accessory Type | Mating Harness | |
| Product Type | Wiring Harness | |
| For Use With | PBA100F Series Power Supply, PBA150F Series Power Supply, PBA50F Series Power Supply, PBA75F Series Power Supply, PBW50F Series Power Supply | |
| Series | ADA | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Accessory Type Mating Harness | ||
Product Type Wiring Harness | ||
For Use With PBA100F Series Power Supply, PBA150F Series Power Supply, PBA50F Series Power Supply, PBA75F Series Power Supply, PBW50F Series Power Supply | ||
Series ADA | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- JP
Related links
- Cosel Wiring Harness for use with PBA100F Series Power Supply PBA50F Series Power Supply,
- Cosel Wiring Harness for use with PBA100F Series Power Supply PBA75F Series Power Supply,
- Cosel Wiring Harness for use with PBW15F Series Power Supply PBW50F Series Power Supply,
- Cosel Wiring Harness for use with ADA Series Power Supply, ADA Series
- XP Power Wiring Harness for use with SDS60 Series, SDA60 Series
- Cosel 51.6 W 370V dc
- Cosel 51.6 W 370V dc
- Cosel 50 W 370V dc
