RS PRO Power Supply Accessory for use with Computer
- RS Stock No.:
- 839-412
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP375.27
(exc. VAT)
PHP420.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP375.27 |
*price indicative
- RS Stock No.:
- 839-412
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Extension Cable | |
| Product Type | Power Supply Accessory | |
| For Use With | Computer | |
| Series | RS PRO | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Extension Cable | ||
Product Type Power Supply Accessory | ||
For Use With Computer | ||
Series RS PRO | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The RS PRO ATX P4 Extension Cable is designed to connect the 4-pin power from a PSU to a motherboard, primarily used in computers with PSUs located at the bottom of the case.
Connector A features a male P4 to ensure a secure connection
Connector B comprises a female P4, allowing for easy integration
The cable length measures 28cm, providing flexibility in setups
It meets standards including CE, UKCA, ROHS, and REACH for safety
Related links
- RS PRO Power Supply Accessory for use with PSU Body & AC Heads to be purchased separately
- Eaton Power Supply Accessory Power Supply Accessory for use with 8000VA and 11000VA UPS
- Siemens Power Supply Accessory for use with Power Supply, 2RMLG09 Series
- Siemens Power Supply Accessory for use with 3KC8 800-1000 A, 3KC9833 Series
- PULS Power Supply Accessory for use with Power Supply, YR40 Series
- Siemens Power Supply Accessory for use with Power Supply, 2RMLG01 Series
- PULS Power Supply Accessory for use with For All Dimension Power Supplies Except QT40 Series, Y Series
- Siemens Power Supply Accessory for use with 3KC8 2000-3200 A, 3KC9830 Series
