APC Battery Pack UPS Battery Pack for use with Uninterruptible Power Supply

This image is representative of the product range

Subtotal (1 unit)*

PHP169,556.66

(exc. VAT)

PHP189,903.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP169,556.66

*price indicative

RS Stock No.:
797-914
Mfr. Part No.:
SRT96RMBP
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

UPS Battery Pack

Accessory Type

Battery Pack

For Use With

Uninterruptible Power Supply

Width

85mm

Standards/Approvals

RoHS Compliant

Depth

594mm

Length

432mm

COO (Country of Origin):
PH
The APC Smart-UPS SRT 96V 3kVA RM Battery Pack is a high-performance external energy storage solution designed to increase the backup runtime of network systems. This 96 V rack-mountable unit features a 2U form factor and is specifically engineered for seamless integration with 3kVA SRT models.

Operating altitude of 0 to 10000 ft

Includes rack mounting brackets and support rails

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy