APC Battery Pack UPS Battery Pack for use with Uninterruptible Power Supply

Subtotal (1 unit)*

PHP104,522.03

(exc. VAT)

PHP117,064.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP104,522.03

*price indicative

RS Stock No.:
797-910
Mfr. Part No.:
SRT48BP
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

UPS Battery Pack

Accessory Type

Battery Pack

For Use With

Uninterruptible Power Supply

Width

85mm

Length

432mm

Standards/Approvals

RoHS Compliant

Depth

536mm

COO (Country of Origin):
PH
The APC Smart-UPS SRT Battery Pack is a high-capacity energy storage solution designed to significantly increase the runtime of connected equipment during power outages.

Scalable runtime by connecting up to 10 battery packs for prolonged power outages

Operating temperature range of 0 to 40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy