Schneider Electric Power Supply for use with MasterPact MasterPact MTZ3 circuit breaker, MasterPacT Series
- RS Stock No.:
- 758-745
- Mfr. Part No.:
- LV850060
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 758-745
- Mfr. Part No.:
- LV850060
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Supply | |
| Accessory Type | Power Supply Module | |
| For Use With | MasterPact MasterPact MTZ3 circuit breaker | |
| Series | MasterPacT | |
| Standards/Approvals | EU RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Supply | ||
Accessory Type Power Supply Module | ||
For Use With MasterPact MasterPact MTZ3 circuit breaker | ||
Series MasterPacT | ||
Standards/Approvals EU RoHS compliant | ||
- COO (Country of Origin):
- FR
The Schneider Electric Power supply module is designed for seamless integration with various circuit breakers, ensuring reliable operation in demanding scenarios. Its versatility makes it a key component in power management solutions.
Delivers 24 V DC output with an accuracy of +/- 8%, ensuring stable power delivery
Compact dimensions of 22 mm in height, 45 mm in width, and 65 mm in depth facilitate easy installation
Lightweight design
Compliant with EU RoHS Directive
Related links
- Schneider Electric 24V ac/dc Fixed Voltage Monitor Voltage Regulator for use with Masterpact MasterPact MTZ3 Circuit
- Schneider Electric MasterPact Motor Mechanism for use with Masterpact MTZ3
- Schneider Electric MasterPact Locking Kit for use with Masterpact MTZ3
- Schneider Electric Cover, For Use With Masterpact MasterPact MTZ3
- Schneider Electric MasterPact Control Unit for use with Masterpact NW Series Circuit Breaker
- Schneider Electric ComPact Interlock for use with ComPact NS MasterPact NT, Masterpact NW Series Circuit
- Schneider Electric MasterPact NT Power Supply Module for use with ComPact NSX MasterPact NT, MasterPact
- Schneider Electric MasterPact Door for use with Masterpact MasterPact MTZ1 Circuit Breaker
