Camtec Inrush Current Limiter, ESB101 Series

Subtotal (1 unit)*

PHP6,924.98

(exc. VAT)

PHP7,755.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,924.98

*price indicative

RS Stock No.:
636-657
Mfr. Part No.:
ESB101.05UPS
Manufacturer:
Camtec
Find similar products by selecting one or more attributes.
Select all

Brand

Camtec

Product Type

Inrush Current Limiter

Series

ESB101

Standards/Approvals

EN60950-1, EN61010-1, EN62368-1, EN60204-1, EN61010-2-201

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy