PULS Power Supply Accessory for use with UB Series, U Series
- RS Stock No.:
- 328-237
- Distrelec Article No.:
- 303-31-044
- Mfr. Part No.:
- UB40.241
- Manufacturer:
- PULS
Subtotal (1 unit)*
PHP47,616.75
(exc. VAT)
PHP53,330.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,616.75 |
*price indicative
- RS Stock No.:
- 328-237
- Distrelec Article No.:
- 303-31-044
- Mfr. Part No.:
- UB40.241
- Manufacturer:
- PULS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULS | |
| Accessory Type | Power Supply Module | |
| Product Type | Power Supply Accessory | |
| For Use With | UB Series | |
| Series | U | |
| Standards/Approvals | UL 60950-1 | |
| Select all | ||
|---|---|---|
Brand PULS | ||
Accessory Type Power Supply Module | ||
Product Type Power Supply Accessory | ||
For Use With UB Series | ||
Series U | ||
Standards/Approvals UL 60950-1 | ||
- COO (Country of Origin):
- CZ
The PULS Uninterruptible power supply controller is used in combination with a 24V power supply and an external 24V battery pack to bridge power failures. When the power supply provides sufficient voltages, the DC-UPS controller charges the battery. When the power supply voltage fails, the energy stored in the battery is released to the DC bus in a regulated process. It is a 40A ,24V DC-UPS control unit.
Superior battery management for longest battery life
Comprehensive diagnostic and monitoring functions
For battery sizes from 12Ah to 200Ah
DIN rail mountable
High efficiency of 95.6 percent
Compact size is 46mm wide
Related links
- PULS Power Supply Accessory for use with Power Supply, YR40 Series
- PULS Power Supply Accessory for use with For All Dimension Power Supplies Except QT40 Series, Y Series
- PULS Power Supply Accessory for use with MLY Series, ML Series
- PULS Mounting Bracket for use with Dimension Power Supplies, ZM Series
- PULS Buffer Module for use with UB, UF Series
- PULS Rechargeable Battery Module for use with UB, UZK Series
- PULS Redundancy Module for use with Power Supplies, PIRD Series
- PULS Wide DIN Rail Power Supply 240V ac AC Input 24V dc, 20 A Output DC 480 W
