ifm electronic Plug In Power Supply, E80 Series
- RS Stock No.:
- 101-228
- Mfr. Part No.:
- E80120
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP4,163.93
(exc. VAT)
PHP4,663.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 107 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,163.93 |
*price indicative
- RS Stock No.:
- 101-228
- Mfr. Part No.:
- E80120
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Plug In Power Supply | |
| Accessory Type | Power Supply | |
| Series | E80 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Plug In Power Supply | ||
Accessory Type Power Supply | ||
Series E80 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The ifm electronic plug-in power supply is designed for efficiency and reliability, delivering a steady 24VDC at 1.0A to power your electronic devices effectively. With its robust construction and smart engineering, it ensures a safe operation across a variety of applications, making it an indispensable component in professional settings. The unit is built to meet stringent electrical standards, offering peace of mind with its excellent protection class. Its IP 40 rating guarantees durability, while the added IP 69K rating for the M12 connector provides enhanced protection against dust and moisture. Ideal for industrial environments, this power supply combines compatibility with a standard 230V AC input, along with a wide input voltage range that enhances its versatility.
Reliable supply of sensors with 24 V DC operating voltage
Particularly space-saving design
Easy connection thanks to the proven M12 plug connection
Related links
- ifm electronic Plug In Power Supply EU-UK Adapter 240V ac Output 1 A, 24 V dc
- StarTech.com Plug In Power Supply for use with UPS Power Supply, USBUPS06 Series
- MEAN WELL AC Plug Plug In Power Supply for use with GE18I GE30I, GE12I
- MEAN WELL AC Plug Plug In Power Supply for use with GE30I GE24I, GE18I
- MEAN WELL AC Plug Plug In Power Supply for use with GE12I GE30I, GE24I
- MEAN WELL AC Plug Plug In Power Supply for use with GE24I GE30I, GE12I
- MEAN WELL AC Plug Plug In Power Supply for use with GE18I GE30I, GE24I
- XP Power Plug In Power Supply for use with ACM Series Power Supplies, ACM Series
