PREMINES Sandpaper Roll, 25 m 38mm, P150 Grit, P150 Grade
- RS Stock No.:
- 281-9085
- Mfr. Part No.:
- 4902619
- Manufacturer:
- PREMINES
Subtotal (1 unit)*
PHP3,789.85
(exc. VAT)
PHP4,244.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 12 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,789.85 |
*price indicative
- RS Stock No.:
- 281-9085
- Mfr. Part No.:
- 4902619
- Manufacturer:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Abrasive Material | Resin | |
| Sub Type | Sandpaper Roll | |
| Product Type | Abrasive Roll | |
| Grit Size | P150 | |
| Grade | P150 | |
| Length | 25m | |
| Width | 38mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Abrasive Material Resin | ||
Sub Type Sandpaper Roll | ||
Product Type Abrasive Roll | ||
Grit Size P150 | ||
Grade P150 | ||
Length 25m | ||
Width 38mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREMINES wipes are flexible recommended for carpentry works and mechanical repairs. The waterproof resin allows wet or dry use.
Efficient on hard materials such as metals
The aluminium oxide grain in a semi-open coating gives the product a durable abrasiveness
