PREMINES , 25 m 38mm, P180 Grit, P180 Grade
- RS Stock No.:
- 281-9084
- Mfr. Part No.:
- 4902618
- Manufacturer:
- PREMINES
Subtotal (1 unit)*
PHP3,789.85
(exc. VAT)
PHP4,244.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 7 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,789.85 |
*price indicative
- RS Stock No.:
- 281-9084
- Mfr. Part No.:
- 4902618
- Manufacturer:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Product Type | Abrasive Roll | |
| Abrasive Material | Resin | |
| Grit Size | P180 | |
| Grade | P180 | |
| Length | 25m | |
| Width | 38mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Product Type Abrasive Roll | ||
Abrasive Material Resin | ||
Grit Size P180 | ||
Grade P180 | ||
Length 25m | ||
Width 38mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREMINES wipes are flexible recommended for carpentry works and mechanical repairs. The waterproof resin allows wet or dry use.
Efficient on hard materials such as metals
The aluminium oxide grain in a semi-open coating gives the product a durable abrasiveness
